- RS Stock No.:
- 260-9292
- Mfr. Part No.:
- 48612013
- Brand:
- WIKA
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$78.94
(exc. GST)
$86.83
(inc. GST)
Units | Per unit |
1 + | $78.94 |
- RS Stock No.:
- 260-9292
- Mfr. Part No.:
- 48612013
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The WIKA A2G-40 differential pressure switch for ventilation and air-conditioning, in the Δp function, monitors filters and ventilators in ventilation ducts and air shutters. The differential pressure switch is characterised by its simple mounting and high reliability. Suitable for dry, clean, non-aggressive gases, usually air, monitoring of ventilators, blowers and filters in air-conditioning and clean room applications,
Easy to install and assemble
Very reliable
Robust case and practical design
Overpressure monitoring in clean rooms and laboratories
Very reliable
Robust case and practical design
Overpressure monitoring in clean rooms and laboratories
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 15 mbar |
Minimum Operating Pressure | 1mbar |
Pressure Type | Differential |
Related links
- RS PRO Pressure Switch, G 1/4 5bar to 50 bar
- Suco Pressure Switch, 10bar to 50bar
- WIKA Pressure Switch, 500 Pa
- Festo Pressure Switch, G 1/4 1bar to 10 bar
- WIKA S-20 Series Pressure Sensor 10bar Max Gauge, Vacuum Reading
- WIKA G 1/4 Analogue Pressure Gauge 600mbar Bottom Entry 0mbar min.
- WIKA Analogue Pressure Gauge 1bar Bottom Entry 232.50
- WIKA Pressure Switch, 600 Pa