Festo Pneumatic Sensor, M8 0bar to -1 bar
- RS Stock No.:
- 202-3202
- Mfr. Part No.:
- SDE3-V1D-H-HQ4-2P-M8
- Manufacturer:
- Festo
View all Vacuum Switches
On back order for despatch 08/03/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$339.53
(exc. GST)
$373.48
(inc. GST)
units | Per unit |
1 + | $339.53 |
- RS Stock No.:
- 202-3202
- Mfr. Part No.:
- SDE3-V1D-H-HQ4-2P-M8
- Manufacturer:
- Festo
- COO (Country of Origin):
- BG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Festo pressure sensor SDE3-V1D-H-HQ4-2P-M8 For vacuum with M8 plug version. Authorisation (* RCM Mark, * c UL us - Recognized (OL)), CE mark (see declaration of conformity) to EU directive for EMC.
Materials note (* Free of copper and PTFE, * Conforms to RoHS)
Measured variable 2 x relative pressure
Measurement method Piezoresistive pressure sensor with display
Measured variable 2 x relative pressure
Measurement method Piezoresistive pressure sensor with display
Specifications
Attribute | Value |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | -1 bar |
Suitable Media | Air |
Connection | M8 |