- RS Stock No.:
- 125-9911
- Mfr. Part No.:
- PEV-1/4-WD-LED-24
- Brand:
- Festo
18 In Global stock for delivery within 10 working day(s)
79 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$47.92
(exc. GST)
$52.71
(inc. GST)
Units | Per unit |
1 + | $47.92 |
- RS Stock No.:
- 125-9911
- Mfr. Part No.:
- PEV-1/4-WD-LED-24
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Pressure Switch, 8A Current, 4-Pin Connection - PEV-1/4-WD-LED-24
Use this reliable angled pressure switch from Festo to regulate your pneumatic system. It's easily detachable from its actuator and maintains pressure, meaning you won't have to pressurise the actuator during maintenance and reinstallation. There's a diode in its electrical circuit to ensure that current flows in only one direction, which supports reliable function. The unit's socket has an earthing pin to protect your application from power surges. With an operating pressure range between 1 and 12 bar, this is an ideal option for medium-duty applications.
Wide ambient temperature range between -40°C and +90°C makes it suitable for use in harsh conditions
IP65 rating means it's resistant to dust and low-pressure water jets
LED indicator for visual display of the switch's operating status
Permissible current load of 8A, ideal for medium-duty to heavy-duty applications
IP65 rating means it's resistant to dust and low-pressure water jets
LED indicator for visual display of the switch's operating status
Permissible current load of 8A, ideal for medium-duty to heavy-duty applications
Applications
Food and beverage production
Oil and gas industry
Water treatment plants
Air compressors
Oil and gas industry
Water treatment plants
Air compressors
What type of electrical pin connection is on this socket?
This plug socket has a 4-pin connection. There's a normally closed pin, a normally open pin, an operating voltage pin and an earthing pin.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Specifications
Attribute | Value |
---|---|
Type | Display Plug |
Manufacturer Series | PEV |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
IP Rating | IP65 |
Contact Rating | 8A |
LED Indicator | Yes |