- RS Stock No.:
- 126-0251
- Mfr. Part No.:
- PA3120-F03
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,195.86
(exc. GST)
$1,315.45
(inc. GST)
Units | Per unit |
1 + | $1,195.86 |
- RS Stock No.:
- 126-0251
- Mfr. Part No.:
- PA3120-F03
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Process Diaphragm Pump
A professional range of Process Diaphragm Pumps. All are compact have high capacity and also transfer and recover a wide variety of fluids.
All models are highly reliable and excellent quality.
All models are highly reliable and excellent quality.
High Abrasion
Self-priming
High Abrasion
Self-priming
High Abrasion
Specifications
Attribute | Value |
---|---|
Drive Type | Air |
Maximum Flow Rate | 1200L/h |
Maximum Working Pressure | 1.05 Mpa |
Series | PA3000 |
Maximum Fluid Temperature | +60°C |
Body Material | ADC12 |
Wetted Materials | Aluminium Body, NBR Diaphragms |
Related links
- Positive Displacement Pumps
- Verderflex Peristaltic Electric Operated Positive Displacement Pump, 1 bar
- Xylem Flojet Diaphragm Air Operated Positive Displacement Pump 100 psi
- SMC Positive Displacement Pumps
- Xylem Flojet Diaphragm Air Operated Positive Displacement Pump 6.9 bar
- Xylem Flojet Diaphragm Air Operated Positive Displacement Pump 8.27 bar
- SMC Diaphragm Air Operated Positive Displacement Pump 5 bar
- SMC Positive Displacement Pump, 24 V