- RS Stock No.:
- 196-1228
- Mfr. Part No.:
- ZM131H-K5LZ-E55L-Q
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$979.04
(exc. GST)
$1,076.94
(inc. GST)
Units | Per unit |
1 - 4 | $979.04 |
5 + | $959.86 |
- RS Stock No.:
- 196-1228
- Mfr. Part No.:
- ZM131H-K5LZ-E55L-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Vacuum ejector with valve and switch (metric)
Nozzle diameters: .5mm, .7mm, 1mm, 1.3mm, 1.5mm
Body styles with or without valve
Standard or high noise reduction silencer
Various lead wire and connector options
Various vacuum switch models
Various vacuum switch electrical entry options
Nozzle diameters: .5mm, .7mm, 1mm, 1.3mm, 1.5mm
Body styles with or without valve
Standard or high noise reduction silencer
Various lead wire and connector options
Various vacuum switch models
Various vacuum switch electrical entry options
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 66L/min |
Maximum Vacuum Pressure | -84kPa |
Nozzle Diameter | 1.3mm |
Manufacturer Series | ZM |
Silencer | Yes |
Maximum Input Pressure | 0.55MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | +5°C |
Related links
- Vacuum Generators
- SMC Vacuum Filter - ZFC Series 4 Dia. mm Port Connection
- SMC Vacuum Filter -, 30μm
- SMC Vacuum Filter - ZFB Series, 30μm
- SMC Vacuum Generator -90kPa 6L/min, ZH series
- Festo Vacuum Pump 3.5bar 19.5L/min, OVEM series
- SMC Vacuum Generator -84kPa 22L/min, ZX1 series
- SMC Vacuum Generator -90kPa 40L/min, ZH series