- RS Stock No.:
- 124-4238
- Mfr. Part No.:
- ZK2A10K5CL-08
- Brand:
- SMC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-4238
- Mfr. Part No.:
- ZK2A10K5CL-08
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
ZK2 Series Vacuum Ejector with Valve
The ZK2 series vacuum unit from SMC has been developed for a market with an increasing demand for high performance and energy efficient vacuum technology. The one piece design combines a pressure switch, control valves and vacuum ejector into one unit saving on weight and size and a two stage vacuum ejector to increase suction and reduce air consumption. The ZK2 also features a 2-port dual release and supply valve to prevent work pieces from being dropped.
Features and Benefits
Easy to install
Simple to maintain
Reduced running costs
Highly flexible configuration
Excellent efficiency
Integrated pressure switch
Integrated supply and release valve
Normally closed supply and release valves
Simple to maintain
Reduced running costs
Highly flexible configuration
Excellent efficiency
Integrated pressure switch
Integrated supply and release valve
Normally closed supply and release valves
Pressure Sensor / Switch Options
The ZK2 is fitted a choice of 4 pressure sensor / pressure switch options,
-101 to 0 kPa Pressure sensor with a single 1 to 5 V output.
-100 to 100 kPa Pressure sensor with a single 1 to 5 V output.
-101 to 0 kPa Digital pressure switch with 2 NPN outputs and selectable units.
-100 to 100 kPa Digital pressure switch with a built-in energy saving function, 1 PNP output and selectable units.
-101 to 0 kPa Pressure sensor with a single 1 to 5 V output.
-100 to 100 kPa Pressure sensor with a single 1 to 5 V output.
-101 to 0 kPa Digital pressure switch with 2 NPN outputs and selectable units.
-100 to 100 kPa Digital pressure switch with a built-in energy saving function, 1 PNP output and selectable units.
Applications
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 44L/min |
Maximum Vacuum Pressure | -91kPa |
Nozzle Diameter | 1mm |
Silencer | Yes |
Maximum Input Pressure | 0.6MPa |
Maximum Operating Temperature | 50°C |
Minimum Operating Temperature | -5°C |
Inlet Port Size | 8 mm |