- RS Stock No.:
- 474-2685
- Mfr. Part No.:
- XPA 1000
- Brand:
- Contitech
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.87
(exc. GST)
$32.86
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $29.87 |
25 - 49 | $29.40 |
50 + | $28.80 |
- RS Stock No.:
- 474-2685
- Mfr. Part No.:
- XPA 1000
- Brand:
- Contitech
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- OPTIBELT Drive Belt, belt section XPA, 1000mm Length
- Gates Drive Belt, belt section XPA, 1000mm Length
- Contitech Drive Belt, belt section XPZ, 1000mm Length
- RS PRO Drive Belt, belt section XPA, 1000mm Length
- SKF Wedge Belt, belt section XPA, 1000mm Length
- Contitech Drive Belt, belt section XPA, 1550mm Length
- Contitech Drive Belt, belt section XPA, 1900mm Length
- Contitech Drive Belt, belt section XPA, 2120mm Length