- RS Stock No.:
- 211-7772
- Mfr. Part No.:
- XPA1000 QUAD-POWER 4
- Brand:
- Gates
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$52.46
(exc. GST)
$57.71
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $52.46 |
13 - 24 | $51.40 |
25 + | $50.38 |
- RS Stock No.:
- 211-7772
- Mfr. Part No.:
- XPA1000 QUAD-POWER 4
- Brand:
- Gates
- COO (Country of Origin):
- FR
Related links
- OPTIBELT Drive Belt, belt section XPA, 1000mm Length
- Contitech Drive Belt, belt section XPA, 1000mm Length
- RS PRO Drive Belt, belt section XPA, 1000mm Length
- Gates Drive Belt, belt section XPA, 1850mm Length
- SKF Wedge Belt, belt section XPA, 1000mm Length
- Gates Drive Belt, belt section XPA, 2607mm Length
- Gates Drive Belt, belt section XPA, 950mm Length
- Gates Drive Belt, belt section XPA, 2732mm Length