- RS Stock No.:
- 474-2483
- Mfr. Part No.:
- XPZ 1250
- Brand:
- Contitech
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.96
(exc. GST)
$29.66
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $26.96 |
25 - 49 | $26.49 |
50 + | $26.12 |
- RS Stock No.:
- 474-2483
- Mfr. Part No.:
- XPZ 1250
- Brand:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
![](https://media.rs-online.com/t_line/L280182-02.gif)
Specifications
Attribute | Value |
---|---|
Length | 1250mm |
Top Width | 9.7mm |
Belt Section | XPZ |
Inside Length | 1174mm |
Height | 8mm |
Minimum Pulley Diameter | 50mm |
Series | CONTI FO-Z |
Material | Rubber |
Minimum Operating Temperature | -30°C |
Outer Length | 1263mm |
Maximum Operating Temperature | +90°C |
Datum Length | 1250mm |
Related links
- OPTIBELT Drive Belt, belt section XPZ, 1250mm Length
- RS PRO Drive Belt, belt section XPZ, 1250mm Length
- Contitech Drive Belt, belt section XPB, 1250mm Length
- Contitech Drive Belt, belt section XPA, 1250mm Length
- SKF Wedge Belt, belt section XPZ, 1250mm Length
- Gates Drive Belt, belt section XPZ/3VX, 1250mm Length
- Contitech Drive Belt, belt section XPZ, 900mm Length
- Contitech Drive Belt, belt section XPZ, 1950mm Length