OPTIBELT Wedge Belt, belt section SPB, 6000mm Length
- RS Stock No.:
- 284-2627
- Mfr. Part No.:
- SPB 6000 RP
- Brand:
- OPTIBELT
Price (ex. GST) Each
$299.84
(exc. GST)
$329.82
(inc. GST)
On back order for despatch 11/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $299.84 |
- RS Stock No.:
- 284-2627
- Mfr. Part No.:
- SPB 6000 RP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Wedge Belt, belt section SPB, 6000mm Length
- Gates Drive Belt, belt section SPB, 6000mm Length
- OPTIBELT Drive Belt, belt section SPC, 6000mm Length
- OPTIBELT Wedge Belt, belt section SPB, 4120mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3800mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3650mm Length
- OPTIBELT Wedge Belt, belt section SPB, 2180mm Length
- OPTIBELT Wedge Belt, belt section SPB, 2840mm Length