OPTIBELT Wedge Belt, belt section SPB, 2020mm Length
- RS Stock No.:
- 284-2611
- Mfr. Part No.:
- SPB 2020 RP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$100.54
(exc. GST)
$110.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $100.54 |
- RS Stock No.:
- 284-2611
- Mfr. Part No.:
- SPB 2020 RP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Drive Belt, belt section SPB, 2020mm Length
- SKF Wedge Belt, belt section SPB, 2020mm Length
- RS PRO Drive Belt, belt section SPB, 2020mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3800mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3650mm Length
- OPTIBELT Wedge Belt, belt section SPB, 4120mm Length
- OPTIBELT Wedge Belt, belt section SPB, 4500mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3450mm Length