OPTIBELT Drive Belt, belt section SPA 1.28 m, 1237 mm Length

Bulk discount available

Subtotal (1 unit)*

$54.42

(exc. GST)

$59.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 12$54.42
13 - 24$53.36
25 +$51.91

*price indicative

RS Stock No.:
178-0693
Mfr. Part No.:
SPA 1282 RP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

SPA

Product Type

Drive Belt

Sub Type

Wedge Belt

Series

Red Power

Belt Material

Rubber

Belt Height

10mm

Outside Length

1.28m

Belt Width

12.7mm

Minimum Operating Temperature

70°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

Inside Length

1237mm

COO (Country of Origin):
DE
The next generation of RED POWER 3 S=C Plus V-belts and kraftbands produces results that are really worth talking about: up to 50% more performance while at the same time cutting costs by up to 35%. These excellent results are due to optimised production processes and continuous improvements to raw materials.

S=C Plus, always the right length for use in sets without measuring

Up to 50% more power capacity than optibelt SK, which can reduce drive sizes

Maintenance free

Electrically conductive

Suitable for back bend idlers

Temperature range -30 °C to +100 °C

Related links