OPTIBELT Wedge Belt, belt section 5V, 2800mm Length
- RS Stock No.:
- 284-2489
- Mfr. Part No.:
- 5V 2800 RP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$386.50
(exc. GST)
$425.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $386.50 |
- RS Stock No.:
- 284-2489
- Mfr. Part No.:
- 5V 2800 RP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Wedge Belt, belt section 5V, 2800mm Length
- OPTIBELT Wedge Belt, belt section SPZ, 2800mm Length
- OPTIBELT Wedge Belt, belt section 8V, 2800mm Length
- OPTIBELT Wedge Belt, belt section SPA, 2800mm Length
- OPTIBELT Drive Belt, belt section SPC, 2800mm Length
- OPTIBELT Drive Belt, belt section SPB, 2800mm Length
- OPTIBELT Wedge Belt, belt section 5V, 1500mm Length
- OPTIBELT Wedge Belt, belt section 5V, 1000mm Length