OPTIBELT Drive Belt, belt section SPZ 1512 mm, 1512 mm Length
- RS Stock No.:
- 283-7366
- Mfr. Part No.:
- SPZ 1512
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$30.81
(exc. GST)
$33.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
- Plus 16 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.81 |
*price indicative
- RS Stock No.:
- 283-7366
- Mfr. Part No.:
- SPZ 1512
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Belt Section | SPZ | |
| Sub Type | V-Belt | |
| Series | SK | |
| Belt Material | Polyester | |
| Outside Length | 1512mm | |
| Belt Height | 8mm | |
| Belt Width | 9.6mm | |
| Standards/Approvals | ISO 1813, ISO 4183, ISO 4184, RoHS, DIN 7753 Part 1 | |
| Inside Length | 1512mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Belt Section SPZ | ||
Sub Type V-Belt | ||
Series SK | ||
Belt Material Polyester | ||
Outside Length 1512mm | ||
Belt Height 8mm | ||
Belt Width 9.6mm | ||
Standards/Approvals ISO 1813, ISO 4183, ISO 4184, RoHS, DIN 7753 Part 1 | ||
Inside Length 1512mm | ||
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static
