OPTIBELT Drive Belt, belt section SPB, 4560mm Length
- RS Stock No.:
- 283-7319
- Mfr. Part No.:
- SPB 4560
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$165.43
(exc. GST)
$181.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.43 |
*price indicative
- RS Stock No.:
- 283-7319
- Mfr. Part No.:
- SPB 4560
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | SPB | |
| Series | SK | |
| Top Width | 15.5mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Minimum Pulley Diameter | 140mm | |
| Length | 4560mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPB | ||
Series SK | ||
Top Width 15.5mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 140mm | ||
Length 4560mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static
Increased Life
Anti-Static
