OPTIBELT Wedge Belt, belt section SPB, 2400mm Length
- RS Stock No.:
- 283-7300
- Mfr. Part No.:
- SPB 2400
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$81.58
(exc. GST)
$89.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $81.58 |
- RS Stock No.:
- 283-7300
- Mfr. Part No.:
- SPB 2400
- Brand:
- OPTIBELT
Related links
- SKF Wedge Belt, belt section SPB, 2400mm Length
- Gates Drive Belt, belt section SPB, 2400mm Length
- OPTIBELT Wedge Belt, 2400mm Length
- OPTIBELT Wedge Belt, belt section XPB, 2400mm Length
- OPTIBELT Wedge Belt, belt section SPB, 1680mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3650mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3070mm Length
- OPTIBELT Wedge Belt, belt section SPB, 2020mm Length