Recently searched

    OPTIBELT Drive Belt, belt section SPA, 2382mm Length

    Subtotal (1 unit)**

    $56.97

    (exc. GST)

    $62.67

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 11/04/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$56.97

    **price indicative

    RS Stock No.:
    283-7256
    Mfr. Part No.:
    SPA 2382
    Brand:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    SPA

    Series

    SK

    Top Width

    12.6mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    90mm

    Length

    2382mm

    Related links