OPTIBELT Wedge Belt, belt section 5V, 3350mm Length
- RS Stock No.:
- 283-7194
- Mfr. Part No.:
- 5V 3350
- Brand:
- OPTIBELT
Price (ex. GST) Each
$265.70
(exc. GST)
$292.27
(inc. GST)
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $265.70 |
- RS Stock No.:
- 283-7194
- Mfr. Part No.:
- 5V 3350
- Brand:
- OPTIBELT
- COO (Country of Origin):
- RO
Related links
- OPTIBELT Wedge Belt, belt section 8V, 3350mm Length
- OPTIBELT Wedge Belt, belt section SPZ, 3350mm Length
- OPTIBELT Wedge Belt, belt section SPA, 3350mm Length
- OPTIBELT Wedge Belt, belt section XPA, 3350mm Length
- OPTIBELT Wedge Belt, belt section XPC, 3350mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 3350mm Length
- OPTIBELT Wedge Belt, belt section XPB, 3350mm Length
- OPTIBELT Wedge Belt, belt section 5V, 2000mm Length