OPTIBELT Wedge Belt, belt section XPC, 3350mm Length
- RS Stock No.:
- 283-7044
- Mfr. Part No.:
- XPC 3350 XEP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$189.94
(exc. GST)
$208.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $189.94 |
- RS Stock No.:
- 283-7044
- Mfr. Part No.:
- XPC 3350 XEP
- Brand:
- OPTIBELT
Related links
- SKF Wedge Belt, belt section XPC, 3350mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 3350mm Length
- OPTIBELT Wedge Belt, belt section XPA, 3350mm Length
- OPTIBELT Wedge Belt, belt section XPB, 3350mm Length
- Gates Drive Belt, belt section XPC, 3350mm Length
- OPTIBELT Wedge Belt, belt section XPC, 2360mm Length
- OPTIBELT Wedge Belt, belt section XPC, 2120mm Length
- OPTIBELT Wedge Belt, belt section XPC, 3000mm Length