OPTIBELT Wedge Belt, belt section XPZ, 3150mm Length
- RS Stock No.:
- 283-7075
- Mfr. Part No.:
- XPZ 3150 XEP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$58.97
(exc. GST)
$64.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $58.97 |
- RS Stock No.:
- 283-7075
- Mfr. Part No.:
- XPZ 3150 XEP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Wedge Belt, belt section XPB, 3150mm Length
- OPTIBELT Wedge Belt, belt section XPC, 3150mm Length
- OPTIBELT Drive Belt, belt section XPA, 3150mm Length
- SKF Wedge Belt, belt section XPZ, 3150mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 1412mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 3550mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 1187mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 2240mm Length