OPTIBELT Wedge Belt, belt section XPZ, 3000mm Length
- RS Stock No.:
- 283-7074
- Mfr. Part No.:
- XPZ 3000 XEP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$55.82
(exc. GST)
$61.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $55.82 |
- RS Stock No.:
- 283-7074
- Mfr. Part No.:
- XPZ 3000 XEP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Wedge Belt, belt section XPC, 3000mm Length
- SKF Wedge Belt, belt section XPZ, 3000mm Length
- OPTIBELT Drive Belt, belt section XPA, 3000mm Length
- OPTIBELT Drive Belt, belt section XPB, 3000mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 3550mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 1412mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 772mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 1187mm Length