- RS Stock No.:
- 211-7318
- Mfr. Part No.:
- XPC3350 QUAD-POWER 4
- Brand:
- Gates
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$417.98
(exc. GST)
$459.78
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $417.98 |
5 + | $413.89 |
- RS Stock No.:
- 211-7318
- Mfr. Part No.:
- XPC3350 QUAD-POWER 4
- Brand:
- Gates
- COO (Country of Origin):
- FR
Related links
- SKF Wedge Belt, belt section XPC, 3350mm Length
- Gates Drive Belt, belt section XPA, 3350mm Length
- Gates Drive Belt, belt section XPB/5VX, 3350mm Length
- Gates Drive Belt, belt section XPZ/3VX, 3350mm Length
- Gates Drive Belt, belt section XPC, 1900mm Length
- Gates Drive Belt, belt section XPC, 3750mm Length
- Gates Drive Belt, belt section XPC, 4750mm Length
- Gates Drive Belt, belt section XPC, 4000mm Length