OPTIBELT Wedge Belt, belt section XPB, 1450mm Length
- RS Stock No.:
- 283-7018
- Mfr. Part No.:
- XPB 1450 XEP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$51.94
(exc. GST)
$57.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $51.94 |
- RS Stock No.:
- 283-7018
- Mfr. Part No.:
- XPB 1450 XEP
- Brand:
- OPTIBELT
Related links
- Contitech Drive Belt, belt section XPB, 1450mm Length
- OPTIBELT Drive Belt, belt section XPA, 1450mm Length
- OPTIBELT Wedge Belt, belt section XPB, 1750mm Length
- OPTIBELT Wedge Belt, belt section XPB, 2800mm Length
- OPTIBELT Wedge Belt, belt section XPB, 1550mm Length
- OPTIBELT Wedge Belt, belt section XPB, 2040mm Length
- OPTIBELT Wedge Belt, belt section XPB, 3150mm Length
- OPTIBELT Wedge Belt, belt section XPB, 2360mm Length