OPTIBELT Wedge Belt, belt section XPA, 2800mm Length
- RS Stock No.:
- 283-7007
- Mfr. Part No.:
- XPA 2800 XEP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$72.25
(exc. GST)
$79.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $72.25 |
- RS Stock No.:
- 283-7007
- Mfr. Part No.:
- XPA 2800 XEP
- Brand:
- OPTIBELT
Related links
- Contitech Drive Belt, belt section XPA, 2800mm Length
- SKF Wedge Belt, belt section XPA, 2800mm Length
- OPTIBELT Wedge Belt, belt section XPB, 2800mm Length
- OPTIBELT Wedge Belt, belt section XPC, 2800mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 2800mm Length
- Gates Drive Belt, belt section XPA, 2800mm Length
- OPTIBELT Wedge Belt, belt section XPA, 1932mm Length
- OPTIBELT Wedge Belt, belt section XPA, 707mm Length