OPTIBELT Wedge Belt, belt section XPA, 1882mm Length
- RS Stock No.:
- 283-7002
- Mfr. Part No.:
- XPA 1882 XEP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$48.18
(exc. GST)
$53.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $48.18 |
- RS Stock No.:
- 283-7002
- Mfr. Part No.:
- XPA 1882 XEP
- Brand:
- OPTIBELT
Related links
- SKF Wedge Belt, belt section XPA, 1882mm Length
- Gates Drive Belt, belt section XPA, 1882mm Length
- OPTIBELT Wedge Belt, belt section XPA, 1932mm Length
- OPTIBELT Wedge Belt, belt section XPA, 707mm Length
- OPTIBELT Wedge Belt, belt section XPA, 832mm Length
- OPTIBELT Wedge Belt, belt section XPA, 1850mm Length
- OPTIBELT Wedge Belt, belt section XPA, 757mm Length
- OPTIBELT Wedge Belt, belt section XPA, 1007mm Length