OPTIBELT Wedge Belt, belt section XPA, 1272mm Length
- RS Stock No.:
- 283-6992
- Mfr. Part No.:
- XPA 1272 XEP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$33.75
(exc. GST)
$37.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $33.75 |
- RS Stock No.:
- 283-6992
- Mfr. Part No.:
- XPA 1272 XEP
- Brand:
- OPTIBELT
Related links
- SKF Wedge Belt, belt section XPA, 1272mm Length
- Gates Drive Belt, belt section XPA, 1272mm Length
- OPTIBELT Wedge Belt, belt section XPA, 807mm Length
- OPTIBELT Wedge Belt, belt section XPA, 782mm Length
- OPTIBELT Wedge Belt, belt section XPA, 1007mm Length
- OPTIBELT Wedge Belt, belt section XPA, 2800mm Length
- OPTIBELT Wedge Belt, belt section XPA, 907mm Length
- OPTIBELT Wedge Belt, belt section XPA, 1650mm Length