OPTIBELT Drive Belt, belt section X17/BX, 1940mm Length
- RS Stock No.:
- 282-6329
- Mfr. Part No.:
- X17 x 1940
- Brand:
- OPTIBELT
Subtotal (1 unit)**
$102.98
(exc. GST)
$113.28
(inc. GST)
On back order for despatch 11/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $102.98 |
**price indicative
- RS Stock No.:
- 282-6329
- Mfr. Part No.:
- X17 x 1940
- Brand:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Belt Section | X17/BX | |
Inside Length | 1900mm | |
Series | SUPER TX | |
Top Width | 17mm | |
Material | Rubber | |
Belt Type | Raw Edge Belt | |
Minimum Pulley Diameter | 90mm | |
Length | 1940mm | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Belt Section X17/BX | ||
Inside Length 1900mm | ||
Series SUPER TX | ||
Top Width 17mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Minimum Pulley Diameter 90mm | ||
Length 1940mm | ||