OPTIBELT Wedge Belt, 1412mm Length
- RS Stock No.:
- 282-6319
- Mfr. Part No.:
- X17 x 1412
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$63.64
(exc. GST)
$70.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $63.64 |
- RS Stock No.:
- 282-6319
- Mfr. Part No.:
- X17 x 1412
- Brand:
- OPTIBELT
Related links
- OPTIBELT Wedge Belt, belt section XPZ, 1412mm Length
- OPTIBELT Drive Belt, belt section SPZ, 1412mm Length
- OPTIBELT Wedge Belt, 1220mm Length
- OPTIBELT Wedge Belt, 2540mm Length
- OPTIBELT Wedge Belt, 1790mm Length
- OPTIBELT Wedge Belt, 890mm Length
- OPTIBELT Wedge Belt, 1840mm Length
- OPTIBELT Wedge Belt, 1340mm Length