Recently searched

    OPTIBELT Drive Belt, belt section B/17, 3240mm Length

    Subtotal (1 unit)**

    $85.82

    (exc. GST)

    $94.40

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 13/04/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$85.82

    **price indicative

    RS Stock No.:
    282-5781
    Mfr. Part No.:
    17 x 3200
    Brand:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    B/17

    Inside Length

    3200mm

    Series

    VB S=C Plus

    Top Width

    17mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    112mm

    Length

    3240mm

    Related links