SKF Wedge Belt, belt section XPA, 3350mm Length
- RS Stock No.:
- 267-8665
- Mfr. Part No.:
- PHG XPA3350EP
- Brand:
- SKF
On back order for despatch 19/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$75.95
(exc. GST)
$83.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $75.95 |
- RS Stock No.:
- 267-8665
- Mfr. Part No.:
- PHG XPA3350EP
- Brand:
- SKF
Related links
- OPTIBELT Wedge Belt, belt section XPA, 3350mm Length
- Gates Drive Belt, belt section XPA, 3350mm Length
- SKF Wedge Belt, belt section XPC, 3350mm Length
- SKF Wedge Belt, belt section SPB, 3350mm Length
- SKF Wedge Belt, belt section SPC, 3350mm Length
- SKF Wedge Belt, belt section XPB, 3350mm Length
- SKF Wedge Belt, belt section XPA, 1007mm Length
- SKF Wedge Belt, belt section XPA, 1320mm Length