SKF Wedge Belt, belt section XPA, 1432mm Length
- RS Stock No.:
- 267-8620
- Mfr. Part No.:
- PHG XPA1432EP
- Brand:
- SKF
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$28.00
(exc. GST)
$30.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $28.00 |
- RS Stock No.:
- 267-8620
- Mfr. Part No.:
- PHG XPA1432EP
- Brand:
- SKF
Related links
- SKF Wedge Belt, belt section SPA, 1432mm Length
- OPTIBELT Drive Belt, belt section XPA, 1432mm Length
- Gates Drive Belt, belt section XPA, 1432mm Length
- SKF Wedge Belt, belt section XPA, 1007mm Length
- SKF Wedge Belt, belt section XPA, 1582mm Length
- SKF Wedge Belt, belt section XPA, 2650mm Length
- SKF Wedge Belt, belt section XPA, 1030mm Length
- SKF Wedge Belt, belt section XPA, 3150mm Length