Gates Drive Belt, belt section SPZ, 2240mm Length
- RS Stock No.:
- 212-2417
- Mfr. Part No.:
- SPZ2240 SUPERHC
- Brand:
- Gates
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$58.80
(exc. GST)
$64.68
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $58.80 |
13 - 24 | $58.25 |
25 + | $57.21 |
- RS Stock No.:
- 212-2417
- Mfr. Part No.:
- SPZ2240 SUPERHC
- Brand:
- Gates
Related links
- OPTIBELT Drive Belt, belt section SPZ, 2240mm Length
- RS PRO Drive Belt, belt section SPZ, 2240mm Length
- OPTIBELT Wedge Belt, belt section SPZ, 2240mm Length
- Gates Drive Belt, belt section SPZ, 1600mm Length
- Gates Drive Belt, belt section SPZ, 1700mm Length
- Gates Drive Belt, belt section SPZ, 2100mm Length
- Gates Drive Belt, belt section SPZ, 1400mm Length
- Gates Drive Belt, belt section SPZ, 1100mm Length