Gates Drive Belt, belt section SPB, 8000mm Length
- RS Stock No.:
- 212-2384
- Mfr. Part No.:
- SPB8000SUPERHC
- Brand:
- Gates
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$365.45
(exc. GST)
$401.99
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $365.45 |
5 - 9 | $361.89 |
10 + | $355.25 |
- RS Stock No.:
- 212-2384
- Mfr. Part No.:
- SPB8000SUPERHC
- Brand:
- Gates
Related links
- OPTIBELT Wedge Belt, belt section SPB, 8000mm Length
- Gates Drive Belt, belt section SPC, 8000mm Length
- Gates Drive Belt, belt section 8V, 8000mm Length
- Gates Drive Belt, belt section C, 8000mm Length
- Gates Drive Belt, belt section D, 8000mm Length
- Gates Drive Belt, belt section SPB, 1950mm Length
- Gates Drive Belt, belt section SPB, 1790mm Length
- Gates Drive Belt, belt section SPB, 1260mm Length