Gates Drive Belt, belt section SPB, 4500mm Length
- RS Stock No.:
- 212-2365
- Mfr. Part No.:
- SPB4560 SUPERHC
- Brand:
- Gates
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$186.75
(exc. GST)
$205.43
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $186.75 |
13 - 24 | $183.00 |
25 + | $179.32 |
- RS Stock No.:
- 212-2365
- Mfr. Part No.:
- SPB4560 SUPERHC
- Brand:
- Gates
Related links
- Gates Drive Belt, belt section SPB, 4500mm Length
- OPTIBELT Drive Belt, belt section SPB, 4500mm Length
- OPTIBELT Wedge Belt, belt section SPB, 4500mm Length
- Gates Drive Belt, belt section SPB, 1260mm Length
- Gates Drive Belt, belt section SPB, 2400mm Length
- Gates Drive Belt, belt section SPB, 3400mm Length
- Gates Drive Belt, belt section SPB, 2900mm Length
- Gates Drive Belt, belt section SPB, 7100mm Length