- RS Stock No.:
- 212-2349
- Mfr. Part No.:
- SPB3350 SUPERHC
- Brand:
- Gates
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$136.99
(exc. GST)
$150.69
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $136.99 |
13 - 24 | $135.63 |
25 + | $133.15 |
- RS Stock No.:
- 212-2349
- Mfr. Part No.:
- SPB3350 SUPERHC
- Brand:
- Gates
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Gate Super HC V-belt combines the strength of a wrapped belt construction with the economies of a narrow section V-belt. It transmits more power in a given space and allows more compact drive design than classical section V-belts. In short, it offers you more power and considerably reduces the space needed. This significantly cuts the overall drive cost. Super HC V-belts also have exclusive Gates construction features for longer life on your drives.
Flex-Bonded Cords are strongly forged to the belt body, resulting in equal load distribution, resistance to fatigue and shock loads, and the absorption of bending stress without cord deterioration
Arched top, concave sidewalls and rounded corners provide
Arched top, concave sidewalls and rounded corners provide
Specifications
Attribute | Value |
---|---|
Length | 3300mm |
Top Width | 16.3mm |
Belt Section | SPB |
Inside Length | 3290mm |
Height | 13mm |
Series | Super HC |
Outer Length | 3372mm |
Datum Length | 3350mm |
Related links
- Gates Drive Belt, belt section SPB, 1260mm Length
- Gates Drive Belt, belt section SPB, 2400mm Length
- Gates Drive Belt, belt section SPB, 3400mm Length
- Gates Drive Belt, belt section SPB, 7100mm Length
- Gates Drive Belt, belt section SPB, 1690mm Length
- Gates Drive Belt, belt section SPB, 1850mm Length
- Gates Drive Belt, belt section SPB, 6300mm Length
- Gates Drive Belt, belt section SPB, 1800mm Length