Gates Drive Belt, belt section SPB, 1450mm Length
- RS Stock No.:
- 212-2329
- Mfr. Part No.:
- SPB1450 SUPERHC
- Brand:
- Gates
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$56.23
(exc. GST)
$61.85
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $56.23 |
13 - 24 | $55.69 |
25 + | $54.68 |
- RS Stock No.:
- 212-2329
- Mfr. Part No.:
- SPB1450 SUPERHC
- Brand:
- Gates
Related links
- OPTIBELT Wedge Belt, belt section SPB, 1450mm Length
- Gates Drive Belt, belt section SPB, 2900mm Length
- Gates Drive Belt, belt section SPB, 1950mm Length
- Gates Drive Belt, belt section SPB, 2800mm Length
- Gates Drive Belt, belt section SPB, 1260mm Length
- Gates Drive Belt, belt section SPB, 2400mm Length
- Gates Drive Belt, belt section SPB, 4200mm Length
- Gates Drive Belt, belt section SPB, 1800mm Length