Gates Drive Belt, belt section XPZ/3VX 2360 mm, 2322 mm Length

Bulk discount available

Subtotal (1 unit)*

$99.54

(exc. GST)

$109.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$99.54
13 - 24$98.56
25 +$96.73

*price indicative

RS Stock No.:
211-8667
Mfr. Part No.:
XPZ2360/3VX931 QUAD-POWER 4
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

XPZ/3VX

Product Type

Drive Belt

Sub Type

Narrow Belt

Series

Quad Power 4

Belt Material

Ethylene Propylene Diene Monomer Rubber

Cord Material

Polyester

Belt Width

9.7mm

Minimum Operating Temperature

-50°C

Outside Length

2360mm

Belt Height

8mm

Maximum Operating Temperature

130°C

Standards/Approvals

ISO 4184, DIN 775, REACH, RoHS, RMA IP, ISO181 ATEX

Inside Length

2322mm

COO (Country of Origin):
FR
The Gates XPZ/3VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.

Energy efficiencies up to 98%

Latest EPDM rubber technology

Halogen-free belt

Service-free V-belt

Temperature range = -50°C to +130°C

RoHS and REACH compliant

Related links