- RS Stock No.:
- 211-8689
- Mfr. Part No.:
- XPZ812/3VX321 QUAD-POWER 4
- Brand:
- Gates
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.46
(exc. GST)
$36.81
(inc. GST)
Units | Per unit |
1 - 12 | $33.46 |
13 - 24 | $32.99 |
25 + | $32.34 |
- RS Stock No.:
- 211-8689
- Mfr. Part No.:
- XPZ812/3VX321 QUAD-POWER 4
- Brand:
- Gates
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Gates XPZ/3VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Specifications
Attribute | Value |
---|---|
Length | 812mm |
Top Width | 9.7mm |
Belt Section | XPZ/3VX |
Inside Length | 774mm |
Height | 8mm |
Series | Quad Power 4 |
Outer Length | 825mm |
Datum Length | 812mm |