- RS Stock No.:
- 211-8180
- Mfr. Part No.:
- B78 HI-POWER
- Brand:
- Gates
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$66.85
(exc. GST)
$73.53
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $66.85 |
13 - 24 | $65.49 |
25 + | $64.14 |
- RS Stock No.:
- 211-8180
- Mfr. Part No.:
- B78 HI-POWER
- Brand:
- Gates
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Gates B series wrapped classical section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the belt provides superior strength to prevent dishing and distortion of the tensile section. The cords are properly aligned, each of them carrying its full share of the load. This V-belt construction is like a arched top, concave sidewalls and rounded corners provide uniform tensile loading and uniform pulley sidewall contact for excellent belt service life and reduced pulley wear.
Excellent performance/cost ratio
Reliability and efficiency
Long life
Reliability and efficiency
Long life
Specifications
Attribute | Value |
---|---|
Length | 2030mm |
Top Width | 17mm |
Belt Section | B |
Inside Length | 2000mm |
Height | 11mm |
Series | Hi-Power |
Outer Length | 2019mm |
Datum Length | 2030mm |
Related links
- RS PRO Drive Belt, belt section B, 2030mm Length
- Gates Drive Belt, belt section B, 3610mm Length
- Gates Drive Belt, belt section B, 6040mm Length
- Gates Drive Belt, belt section B, 4002mm Length
- Gates Drive Belt, belt section B, 5005mm Length
- Gates Drive Belt, belt section B, 1780mm Length
- Gates Drive Belt, belt section B, 1830mm Length
- Gates Drive Belt, belt section B, 1880mm Length