Gates Drive Belt, belt section B, 8700mm Length
- RS Stock No.:
- 211-8033
- Mfr. Part No.:
- B32 HI-POWER
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)**
$32.46
(exc. GST)
$35.71
(inc. GST)
On back order for despatch 04/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $32.46 |
13 - 24 | $32.02 |
25 + | $31.38 |
**price indicative
- RS Stock No.:
- 211-8033
- Mfr. Part No.:
- B32 HI-POWER
- Brand:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | B | |
Outer Length | 859mm | |
Datum Length | 870mm | |
Inside Length | 825mm | |
Series | Hi-Power | |
Top Width | 17mm | |
Height | 11mm | |
Length | 8700mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section B | ||
Outer Length 859mm | ||
Datum Length 870mm | ||
Inside Length 825mm | ||
Series Hi-Power | ||
Top Width 17mm | ||
Height 11mm | ||
Length 8700mm | ||