Gates Drive Belt, belt section XPA, 2240mm Length
- RS Stock No.:
- 211-7801
- Mfr. Part No.:
- XPA2240 QUAD-POWER 4
- Brand:
- Gates
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$116.53
(exc. GST)
$128.18
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $116.53 |
13 - 24 | $115.40 |
25 + | $113.28 |
- RS Stock No.:
- 211-7801
- Mfr. Part No.:
- XPA2240 QUAD-POWER 4
- Brand:
- Gates
Related links
- Contitech Drive Belt, belt section XPA, 2240mm Length
- OPTIBELT Drive Belt, belt section XPA, 2240mm Length
- Gates Drive Belt, belt section XPC, 2240mm Length
- Gates Drive Belt, belt section XPZ/3VX, 2240mm Length
- Gates Drive Belt, belt section XPB/5VX, 2240mm Length
- SKF Wedge Belt, belt section XPA, 2240mm Length
- Gates Drive Belt, belt section XPA, 1850mm Length
- Gates Drive Belt, belt section XPA, 2932mm Length