Recently searched

    Gates Drive Belt, belt section XPA, 2782mm Length

    Bulk discount available

    Subtotal (1 unit)**

    $159.77

    (exc. GST)

    $175.75

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 05/04/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 12$159.77
    13 - 24$158.20
    25 +$155.31

    **price indicative

    RS Stock No.:
    211-7270
    Mfr. Part No.:
    XPA2782 QUAD-POWER 4
    Brand:
    Gates
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Gates

    Belt Section

    XPA

    Outer Length

    2800mm

    Datum Length

    2782mm

    Inside Length

    2737mm

    Series

    Quad Power 4

    Top Width

    12.7mm

    Height

    10mm

    Length

    2782mm

    Related links