Gates Drive Belt, belt section SPZ, 1000mm Length
- RS Stock No.:
- 211-7186
- Mfr. Part No.:
- SPZ1090 SUPERHC
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)*
$29.45
(exc. GST)
$32.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $29.45 |
| 13 - 24 | $29.15 |
| 25 + | $28.62 |
*price indicative
- RS Stock No.:
- 211-7186
- Mfr. Part No.:
- SPZ1090 SUPERHC
- Brand:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Belt Section | SPZ | |
| Outer Length | 1013mm | |
| Datum Length | 1000mm | |
| Inside Length | 1052mm | |
| Series | Super HC | |
| Top Width | 9.7mm | |
| Height | 8mm | |
| Length | 1000mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Belt Section SPZ | ||
Outer Length 1013mm | ||
Datum Length 1000mm | ||
Inside Length 1052mm | ||
Series Super HC | ||
Top Width 9.7mm | ||
Height 8mm | ||
Length 1000mm | ||
- COO (Country of Origin):
- PL
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
