OPTIBELT Drive Belt, belt section 5V, 2159mm Length
- RS Stock No.:
- 204-3134
- Mfr. Part No.:
- 5V 850
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$81.48
(exc. GST)
$89.63
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $81.48 |
13 - 24 | $79.89 |
25 + | $77.73 |
- RS Stock No.:
- 204-3134
- Mfr. Part No.:
- 5V 850
- Brand:
- OPTIBELT
Related links
- OPTIBELT Drive Belt, belt section 3V, 2159mm Length
- OPTIBELT Drive Belt, belt section SPA, 850mm Length
- OPTIBELT Drive Belt, belt section SPZ, 850mm Length
- OPTIBELT Drive Belt, belt section A, 880mm Length
- OPTIBELT Drive Belt, belt section Z, 872mm Length
- OPTIBELT Wedge Belt, belt section 5V, 850mm Length
- OPTIBELT Drive Belt, belt section DIN/ISO
- OPTIBELT Drive Belt, belt section 5V, 1422mm Length