Recently searched

    OPTIBELT Drive Belt, belt section Z/10, 597mm Length

    Bulk discount available

    Subtotal (1 unit)**

    $16.96

    (exc. GST)

    $18.66

    (inc. GST)

    Add to Basket
    Select or type quantity
    16 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 12$16.96
    13 - 24$16.73
    25 +$16.31

    **price indicative

    RS Stock No.:
    204-2991
    Mfr. Part No.:
    10 x 575
    Brand:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    Z/10

    Outer Length

    613mm

    Datum Length

    597mm

    Inside Length

    575mm

    Series

    VB S=C Plus

    Top Width

    10mm

    Height

    6mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    50mm

    Length

    597mm

    Related links