- RS Stock No.:
- 204-2985
- Mfr. Part No.:
- SPC 3750
- Brand:
- OPTIBELT
2 In Global stock for delivery within 10 working day(s)
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$216.05
(exc. GST)
$237.65
(inc. GST)
Units | Per unit |
1 - 12 | $216.05 |
13 - 24 | $210.02 |
25 + | $204.38 |
- RS Stock No.:
- 204-2985
- Mfr. Part No.:
- SPC 3750
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The Optibelt SPC family Blue Power wedge belt is 3750 long with armid cord. It is mainly used for wide range of industrial power transmission applications that utilise pulleys, tensioners, sprockets and gears. This consist of a polychloroprene rubber compound with transverse fibres.
Extremely flexible
Abrasion-proof cover
Easy to install
Maintenance-free
Abrasion-proof cover
Easy to install
Maintenance-free
Specifications
Attribute | Value |
---|---|
Length | 3750mm |
Top Width | 22mm |
Belt Section | SPC |
Inside Length | 3667mm |
Height | 18mm |
Series | SK |
Outer Length | 3780mm |
Datum Length | 3750mm |