OPTIBELT Drive Belt, belt section XPB, 2240mm Length
- RS Stock No.:
- 195-3882
- Mfr. Part No.:
- XPB 2240 XEP
- Brand:
- OPTIBELT
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$90.33
(exc. GST)
$99.36
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $90.33 |
13 - 24 | $89.08 |
25 + | $86.86 |
- RS Stock No.:
- 195-3882
- Mfr. Part No.:
- XPB 2240 XEP
- Brand:
- OPTIBELT
Related links
- Contitech Drive Belt, belt section XPB, 2240mm Length
- OPTIBELT Drive Belt, belt section XPA, 2240mm Length
- SKF Wedge Belt, belt section XPB, 2240mm Length
- OPTIBELT Wedge Belt, belt section XPZ, 2240mm Length
- OPTIBELT Wedge Belt, belt section XPC, 2240mm Length
- OPTIBELT Drive Belt, belt section XPB, 2500mm Length
- OPTIBELT Drive Belt, belt section XPB, 2840mm Length
- OPTIBELT Drive Belt, belt section XPB, 1500mm Length