- RS Stock No.:
- 195-3881
- Mfr. Part No.:
- XPB 2120 XEP
- Brand:
- OPTIBELT
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$91.29
(exc. GST)
$100.42
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $91.29 |
13 - 24 | $89.50 |
25 + | $87.06 |
- RS Stock No.:
- 195-3881
- Mfr. Part No.:
- XPB 2120 XEP
- Brand:
- OPTIBELT
- COO (Country of Origin):
- DE
Related links
- Contitech Drive Belt, belt section XPB, 2120mm Length
- OPTIBELT Drive Belt, belt section XPA, 2120mm Length
- OPTIBELT Drive Belt, belt section XPB, 2500mm Length
- OPTIBELT Drive Belt, belt section XPB, 2840mm Length
- OPTIBELT Drive Belt, belt section XPB, 2020mm Length
- OPTIBELT Drive Belt, belt section XPB, 1800mm Length
- OPTIBELT Drive Belt, belt section XPB, 1250mm Length
- OPTIBELT Drive Belt, belt section XPB, 2000mm Length