Recently searched

    OPTIBELT Drive Belt, belt section XPZ, 937mm Length

    Bulk discount available

    Subtotal (1 unit)**

    $20.16

    (exc. GST)

    $22.18

    (inc. GST)

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 12$20.16
    13 - 24$19.77
    25 +$19.42

    **price indicative

    RS Stock No.:
    195-3839
    Mfr. Part No.:
    XPZ 937 XEP
    Brand:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    XPZ

    Outer Length

    950mm

    Datum Length

    937mm

    Inside Length

    861mm

    Series

    XE-Power

    Top Width

    9.7mm

    Height

    8mm

    Material

    Rubber

    Belt Type

    Raw Edge Belt

    Minimum Pulley Diameter

    56mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +120°C

    Length

    937mm

    Related links