- RS Stock No.:
- 195-3806
- Mfr. Part No.:
- XPA 1482 XEP
- Brand:
- OPTIBELT
37 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$44.06
(exc. GST)
$48.47
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $44.06 |
13 - 24 | $43.18 |
25 + | $41.99 |
- RS Stock No.:
- 195-3806
- Mfr. Part No.:
- XPA 1482 XEP
- Brand:
- OPTIBELT
Related links
- Gates Drive Belt, belt section XPA, 1482mm Length
- SKF Wedge Belt, belt section XPA, 1482mm Length
- OPTIBELT Drive Belt, belt section XPA, 1250mm Length
- OPTIBELT Drive Belt, belt section XPA, 2120mm Length
- OPTIBELT Drive Belt, belt section XPA, 1307mm Length
- OPTIBELT Drive Belt, belt section XPA, 1750mm Length
- OPTIBELT Drive Belt, belt section XPA, 1120mm Length
- OPTIBELT Drive Belt, belt section XPA, 1000mm Length